
LM3678SDE-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3678SDE-1.2/NOPBTR-ND - Tape & Reel (TR) 296-LM3678SDE-1.2/NOPBCT-ND - Cut Tape (CT) 296-LM3678SDE-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3678SDE-1.2/NOPB |
Description | IC REG BUCK PROG 1.5A 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V, 1.2V 1 Output 1.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM3678SDE-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.15000 | £11.50 |
| 25 | £1.04760 | £26.19 |
| 100 | £0.93570 | £93.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.88236 | £220.59 |
| 500 | £0.85020 | £425.10 |
| 750 | £0.83409 | £625.57 |
| 1,250 | £0.81626 | £1,020.32 |
| 1,750 | £0.80583 | £1,410.20 |
| 2,500 | £0.79580 | £1,989.50 |
| 6,250 | £0.77421 | £4,838.81 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |


