Programmable Voltage Regulators - DC DC Switching Regulators

Results: 939
Stocking Options
Environmental Options
Media
Exclude
939Results
Applied FiltersRemove All

Showing
of 939
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-MLPQ
IC REG BUCK PROG 500MA 8MLPQ
Semtech Corporation
2,782
In Stock
1 : £1.09000
Cut Tape (CT)
3,000 : £0.53642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Programmable
1
2.9V
5.5V
0.8V
3.3V
500mA
3.5MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFQFN
8-MLPQ-UT (1.5x1.5)
SN74AUP2G241YFPR
IC REG BUCK PROG 300MA 8DSBGA
Texas Instruments
4,123
In Stock
1 : £1.11000
Cut Tape (CT)
3,000 : £0.54850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.15V
5.5V
1.2V
3.3V
300mA
1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-XFBGA, DSBGA
8-DSBGA
TPS62801YKAT
IC REG BUCK PROG 600MA 6DSBGA
Texas Instruments
11,355
In Stock
1 : £1.15000
Cut Tape (CT)
12,000 : £0.54443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
1.8V
5.5V
1.8V
3.6V
600mA
1.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-XFBGA, DSBGA
6-DSBGA (1.05x0.70)
6-WSON
IC REG BOOST PROG 700MA 6WSON
Texas Instruments
7,674
In Stock
1 : £1.17000
Cut Tape (CT)
3,000 : £0.57965
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Programmable
1
0.9V
5V
2.5V, 3V, 3.3V
-
700mA (Switch)
-
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
TPS627451DSST
IC REG BUCK PROG 300MA 12WSON
Texas Instruments
11,963
In Stock
1 : £1.19000
Cut Tape (CT)
3,000 : £0.59171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
3.3V
10V
1.8V
3.3V
300mA
Up to 2.5MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-WFDFN Exposed Pad
12-WSON (2x3)
8-MSOP
IC REG CHARGE PUMP PROG 1 8MSOP
Microchip Technology
5,200
In Stock
1 : £1.37000
Cut Tape (CT)
2,500 : £1.03322
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Charge Pump
Programmable
1
2.7V
5.5V
3.3V, 5V
-
120mA
1MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
IC REG CHARGE PUMP PROG 1 8MSOP
Microchip Technology
3,834
In Stock
1 : £1.37000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive
Charge Pump
Programmable
1
2.7V
5.5V
3.3V, 5V
-
120mA
1MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
5,240
In Stock
1 : £1.74000
Cut Tape (CT)
5,000 : £0.88323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
3.3V
30V
1.05V
5V
3A
2.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
15-PowerVFQFN
15-QFN (3x2)
TPS61166DSKR
IC REG BUCK BST PROG 400MA 10SON
Texas Instruments
36,942
In Stock
1 : £1.81000
Cut Tape (CT)
3,000 : £0.93642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Programmable
1
1.8V
5.5V
1.8V
5V
400mA
-
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-WFDFN Exposed Pad
10-SON (2.5x2.5)
12 XFBGA
IC REG BUCK BOOST PROG 12DSBGA
Texas Instruments
699
In Stock
1 : £1.81000
Cut Tape (CT)
3,000 : £0.93642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Programmable
1
1.8V
5.5V
1.8V
5V
400mA
4Hz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-XFBGA, DSBGA
12-DSBGA (1.46x1.11)
9-WLCSP (1.87x1.65)
IC REG BCK PRG 50MA/500MA 9WLCSP
Analog Devices Inc.
78
In Stock
1 : £2.28000
Cut Tape (CT)
3,000 : £1.20447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.15V
6.5V
0.8V
5V
50mA, 500mA
2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
9-WFBGA, WLCSP
9-WLCSP (1.87x1.65)
LM2759SD/NOPB
IC REG BUCK BOOST PROG 1A 12WSON
Texas Instruments
1,272
In Stock
1 : £2.30000
Cut Tape (CT)
1,000 : £1.26374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Up/Step-Down
Positive
Buck-Boost
Programmable
1
2.5V
5.5V
4.5V, 5V
-
1A
2.2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-WFDFN Exposed Pad
12-WSON (3x3)
10-LFCSP-WD
IC REG BUCK PROG 10LFCSP
Analog Devices Inc.
26,281
In Stock
1 : £2.43000
Cut Tape (CT)
1,500 : £1.32255
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.15V
6.5V
0.8V
5V
50mA, 500mA
2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
LM5156DSSR
IC REG BCK BST PROG 600MA 12WSON
Texas Instruments
9,603
In Stock
1 : £2.60000
Cut Tape (CT)
3,000 : £1.39243
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Programmable
1
0.7V
5.5V
1.8V, 2V
5.4V
600mA
500kHz, 1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-WFDFN Exposed Pad
12-WSON (3x2)
35-WLP
8V 12A, 2-PHASE LOW IQ SYNC BOOS
Analog Devices Inc.
3,000
In Stock
1 : £2.95000
Cut Tape (CT)
3,000 : £1.59968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Programmable
1
2.5V
5.5V
-
8V
12A
300kHz ~ 4MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
35-UFBGA, WLCSP
35-WLCSP (1.85x2.55)
SOT 563
IC REG BOOST PROG SOT563
Texas Instruments
4,011
In Stock
1 : £3.18000
Cut Tape (CT)
4,000 : £1.71939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Programmable
1
0.5V
5.5V
0.5V
5.5V
-
3MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
10-LFCSP-WD
IC REG BUCK PROG 50MA 10LFCSP
Analog Devices Inc.
1,481
In Stock
1 : £3.38000
Cut Tape (CT)
1,500 : £1.89454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.15V
6.5V
0.8V
5V
50mA
2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
21 VQFN-HR
IC REG BUCK BOOST PROG 4A 21VQFN
Texas Instruments
2,350
In Stock
1 : £3.55978
Cut Tape (CT)
3,000 : £1.95885
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Programmable
1
3V
36V
0.8V
22V
4A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
21-PowerVFQFN
21-VQFN-HR (3x5)
23,985
In Stock
1 : £3.58000
Cut Tape (CT)
5,000 : £1.94815
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Programmable
1
3.2V
22V
3.2V
35V
6A
300kHz ~ 2MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-VFDFN Exposed Pad
14-QFN (3x4)
12 LQFN
IC REG BUCK PROG 6A 12LQFN
Analog Devices Inc.
2,914
In Stock
1 : £4.02000
Cut Tape (CT)
500 : £2.37646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.25V
5.5V
0.5V
2.25V
6A
Up to 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
21-PowerVFQFN
IC REG BUCK BOOST PROG 8A 21VQFN
Texas Instruments
1,031
In Stock
1 : £4.05000
Cut Tape (CT)
3,000 : £2.25619
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Programmable
1
3V
27V
0.8V
22V
8A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
21-PowerVFQFN
21-VQFN-HR (3x5)
21-PowerVFQFN
IC REG BUCK BOOST PROG 4A 21VQFN
Texas Instruments
1,396
In Stock
1 : £4.40000
Cut Tape (CT)
3,000 : £2.46680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Programmable
1
3V
36V
0.8V
22V
4A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
21-PowerVFQFN
21-VQFN-HR (3x5)
LP8758A2EAYFFR
IC REG BUCK PROG 4A QUAD 35DSBGA
Texas Instruments
3,868
In Stock
1 : £4.45000
Cut Tape (CT)
3,000 : £2.49811
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
4
2.5V
5.5V
0.5V
3.36V
4A
3.3MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
35-UFBGA, DSBGA
35-DSBGA (2.88x2.13)
TPS552882QRPMRQ1
IC REG BUCK BST PROG 16A 26VQFN
Texas Instruments
7,644
In Stock
1 : £4.51000
Cut Tape (CT)
3,000 : £2.53726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Programmable
1
2.7V
36V
0.8V
22V
16A
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
26-PowerVFQFN
26-VQFN-HR (4x3.5)
12 LQFN
IC REG BUCK PROG 6A 12LQFN
Analog Devices Inc.
2,959
In Stock
1 : £4.57000
Cut Tape (CT)
2,500 : £2.58389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.25V
5.5V
0.5V
2.25V
6A
Up to 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
Showing
of 939

Programmable Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.