

LM2677SX-12/NOPB | |
|---|---|
DigiKey Part Number | LM2677SX-12/NOPBTR-ND - Tape & Reel (TR) LM2677SX-12/NOPBCT-ND - Cut Tape (CT) LM2677SX-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2677SX-12/NOPB |
Description | IC REG BUCK 12V 5A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2677SX-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.41000 | £5.41 |
| 10 | £4.17000 | £41.70 |
| 25 | £3.86120 | £96.53 |
| 100 | £3.52220 | £352.22 |
| 250 | £3.36056 | £840.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.26312 | £1,631.56 |
| 1,000 | £3.18293 | £3,182.93 |
| 1,500 | £3.14277 | £4,714.15 |
| Unit Price without VAT: | £5.41000 |
|---|---|
| Unit Price with VAT: | £6.49200 |


