N-Channel 30 V 13A (Ta), 65A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD17507Q5AT

DigiKey Part Number
296-CSD17507Q5ATTR-ND - Tape & Reel (TR)
296-CSD17507Q5ATCT-ND - Cut Tape (CT)
296-CSD17507Q5ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17507Q5AT
Description
IC CLOCK BUFFER
Customer Reference
Detailed Description
N-Channel 30 V 13A (Ta), 65A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10.8mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.6 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
530 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSONP (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£0.53136£132.84
500£0.51030£255.15
750£0.49977£374.83
1,250£0.48808£610.10
1,750£0.48126£842.21
2,500£0.47468£1,186.70
6,250£0.46054£2,878.38
12,500£0.45202£5,650.25
Manufacturers Standard Package
Unit Price without VAT:£0.53136
Unit Price with VAT:£0.63763