Texas Instruments Single FETs, MOSFETs

Results: 301
Stocking Options
Environmental Options
Media
Exclude
301Results
Applied FiltersRemove All

Showing
of 301
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
CSDxxxxxF3x
MOSFET N-CH 20V 500MA 3PICOSTAR
Texas Instruments
101,834
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.04922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
500mA (Ta)
2.8V, 8V
1190mOhm @ 100mA, 8V
1.35V @ 2.5µA
0.281 nC @ 10 V
10V
10.5 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
CSDxxxxxF3x
MOSFET N-CH 12V 3.6A 3PICOSTAR
Texas Instruments
21,910
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.05283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
12 V
3.6A (Ta)
1.8V, 4.5V
76mOhm @ 400mA, 4.5V
1.3V @ 250µA
1.2 nC @ 4.5 V
8V
156 pF @ 6 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
CSD25483F4
MOSFET N-CH 30V 1.5A 3PICOSTAR
Texas Instruments
91,046
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.06107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.5A (Ta)
1.8V, 4.5V
240mOhm @ 500mA, 8V
1.1V @ 250µA
1.3 nC @ 4.5 V
12V
190 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
CSD25483F4
MOSFET P-CH 20V 2.5A 3PICOSTAR
Texas Instruments
2,766
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.06795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.5A (Ta)
1.8V, 4.5V
88mOhm @ 500mA, 8V
1.2V @ 250µA
0.913 nC @ 4.5 V
-12V
189 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
CSD25483F4
MOSFET N-CH 30V 3A 3PICOSTAR
Texas Instruments
2,336
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.06795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3A (Ta)
1.8V, 8V
121mOhm @ 500mA, 8V
1.1V @ 250µA
2.04 nC @ 8 V
12V
195 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
CSDxxxxxF5x
MOSFET N-CH 30V 5.9A 3PICOSTAR
Texas Instruments
10,535
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.09102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.9A (Ta)
4.5V, 10V
27mOhm @ 900mA, 10V
1.7V @ 250µA
5.1 nC @ 10 V
20V
380 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-SMD, No Lead
6-WSON
MOSFET P-CH 20V 20A 6WSON
Texas Instruments
29,760
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.10991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
20A (Ta)
1.8V, 4.5V
23.9mOhm @ 5A, 4.5V
1.1V @ 250µA
4.7 nC @ 4.5 V
±8V
655 pF @ 10 V
-
2.9W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-WSON (2x2)
6-WDFN Exposed Pad
CSD-6-SON Pkg
MOSFET N-CH 25V 5A 6SON
Texas Instruments
22,796
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.13024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
5A (Tc)
3V, 8V
24mOhm @ 4A, 8V
1.55V @ 250µA
2.8 nC @ 4.5 V
+10V, -8V
340 pF @ 12.5 V
-
2.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-SON
6-SMD, Flat Leads
CSD17313Q2Q1
MOSFET N-CH 30V 5A 6WSON
Texas Instruments
11,591
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.13024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5A (Tc)
3V, 8V
30mOhm @ 4A, 8V
1.8V @ 250µA
2.7 nC @ 4.5 V
+10V, -8V
340 pF @ 15 V
-
2.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-WSON (2x2)
6-WDFN Exposed Pad
CSD17313Q2Q1
MOSFET N-CH 100V 14.4A 6WSON
Texas Instruments
2,246
In Stock
1 : £0.57000
Cut Tape (CT)
3,000 : £0.13324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
14.4A (Ta)
6V, 10V
59mOhm @ 5A, 10V
3.8V @ 250µA
5.6 nC @ 10 V
±20V
454 pF @ 50 V
-
2.5W (Ta), 20.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-WSON (2x2)
6-WDFN Exposed Pad
CSD19538Q3AT
MOSFET N-CH 100V 15A 8VSON
Texas Instruments
18,163
In Stock
1 : £0.75000
Cut Tape (CT)
2,500 : £0.18941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
15A (Ta)
6V, 10V
59mOhm @ 5A, 10V
3.8V @ 250µA
4.3 nC @ 10 V
±20V
454 pF @ 50 V
-
2.8W (Ta), 23W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (3x3.3)
8-PowerVDFN
CSD19538Q3AT
MOSFET N-CH 60V 60A 8VSON
Texas Instruments
9,712
In Stock
1 : £0.90000
Cut Tape (CT)
2,500 : £0.23235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
60A (Tc)
4.5V, 10V
9.9mOhm @ 12A, 10V
2.7V @ 250µA
14.5 nC @ 10 V
±20V
1150 pF @ 30 V
-
66W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (3x3.3)
8-PowerVDFN
CSD19538Q3AT
MOSFET P-CH 20V 76A 8VSON
Texas Instruments
16,934
In Stock
1 : £0.92000
Cut Tape (CT)
2,500 : £0.24002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
76A (Tc)
1.8V, 4.5V
8.9mOhm @ 10A, 4.5V
1.15V @ 250µA
9.7 nC @ 4.5 V
±12V
1790 pF @ 10 V
-
2.8W (Ta), 69W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (3x3.3)
8-PowerVDFN
8 VSONP
MOSFET N-CH 40V 89A 8VSON
Texas Instruments
14,893
In Stock
1 : £0.94000
Cut Tape (CT)
2,500 : £0.24348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
89A (Tc)
4.5V, 10V
7.9mOhm @ 15A, 10V
2.4V @ 250µA
38 nC @ 10 V
±20V
2680 pF @ 20 V
-
74W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
CSD16323Q3
MOSFET N-CH 30V 14A/44A 8VSON
Texas Instruments
964
In Stock
1 : £0.99000
Cut Tape (CT)
2,500 : £0.26279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
14A (Ta), 44A (Tc)
3V, 8V
10.3mOhm @ 10A, 8V
1.8V @ 250µA
5.1 nC @ 4.5 V
+10V, -8V
700 pF @ 15 V
-
2.7W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (3.3x3.3)
8-PowerTDFN
CSDxxxxxF3x
MOSFET P-CH 20V 1.7A 3PICOSTAR
Texas Instruments
9,215
In Stock
1 : £1.00000
Cut Tape (CT)
250 : £0.36112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.7A (Ta)
1.8V, 8V
132mOhm @ 400mA, 8V
1.2V @ 250µA
0.91 nC @ 10 V
-12V
155 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
8 VSONP
MOSFET N-CH 60V 50A 8VSON
Texas Instruments
29,344
In Stock
1 : £1.01000
Cut Tape (CT)
2,500 : £0.26600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
50A (Tc)
6V, 10V
13mOhm @ 12A, 10V
3.5V @ 250µA
18 nC @ 10 V
±20V
1480 pF @ 30 V
-
3.2W (Ta), 75W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
CSD19537Q3
MOSFET N-CH 25V 14A/56A 8VSON
Texas Instruments
5,280
In Stock
1 : £1.02000
Cut Tape (CT)
2,500 : £0.27100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
14A (Ta), 56A (Tc)
4.5V, 10V
10mOhm @ 10A, 10V
2.3V @ 250µA
3.8 nC @ 4.5 V
+16V, -12V
570 pF @ 12.5 V
-
2.7W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (3.3x3.3)
8-PowerTDFN
CSD25483F4
MOSFET N-CH 30V 1.5A 3PICOSTAR
Texas Instruments
7,224
In Stock
1 : £1.03000
Cut Tape (CT)
250 : £0.37172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.5A (Ta)
1.8V, 4.5V
240mOhm @ 500mA, 8V
1.1V @ 250µA
1.3 nC @ 4.5 V
12V
190 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
CSD16323Q3
MOSFET N-CH 30V 60A 8VSON
Texas Instruments
26,371
In Stock
1 : £1.13000
Cut Tape (CT)
2,500 : £0.30386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
60A (Ta)
4.5V, 10V
2.3mOhm @ 25A, 10V
1.8V @ 250µA
30 nC @ 4.5 V
±20V
4420 pF @ 15 V
-
2.8W (Ta), 108W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (3.3x3.3)
8-PowerTDFN
CSD19538Q3AT
MOSFET P-CH 20V 104A 8VSON
Texas Instruments
8,240
In Stock
1 : £1.17000
Cut Tape (CT)
2,500 : £0.31688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
104A (Tc)
1.8V, 4.5V
6.5mOhm @ 10A, 4.5V
1.15V @ 250µA
14.1 nC @ 4.5 V
±12V
2120 pF @ 10 V
-
2.8W (Ta), 96W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (3x3.3)
8-PowerVDFN
8 VSONP
MOSFET N-CH 60V 13A/50A 8VSON
Texas Instruments
31,822
In Stock
1 : £1.21000
Cut Tape (CT)
2,500 : £0.32982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
13A (Ta), 50A (Tc)
4.5V, 10V
9.8mOhm @ 14A, 10V
2.3V @ 250µA
22 nC @ 10 V
±20V
1770 pF @ 30 V
-
3.1W (Ta), 77W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
8 VSONP
MOSFET N-CH 40V 159A 8VSON
Texas Instruments
11,741
In Stock
1 : £1.21421
Cut Tape (CT)
2,500 : £0.33132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
159A (Tc)
4.5V, 10V
3.5mOhm @ 24A, 4.5V
2.45V @ 250µA
63 nC @ 10 V
±20V
5850 pF @ 10 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
CSD16323Q3
MOSFET N-CH 25V 19A/60A 8VSON
Texas Instruments
12,609
In Stock
1 : £1.22000
Cut Tape (CT)
2,500 : £0.33550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
19A (Ta), 60A (Tc)
4.5V, 10V
5.3mOhm @ 20A, 10V
2.2V @ 250µA
8.1 nC @ 4.5 V
+16V, -12V
1100 pF @ 12.5 V
-
2.7W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (3.3x3.3)
8-PowerTDFN
8 VSONP
MOSFET N-CH 60V 17A/100A 8VSON
Texas Instruments
16,428
In Stock
1 : £1.25000
Cut Tape (CT)
2,500 : £0.34168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
17A (Ta), 100A (Tc)
4.5V, 10V
5.9mOhm @ 18A, 10V
2.3V @ 250µA
36 nC @ 10 V
±20V
2750 pF @ 30 V
-
3.2W (Ta), 116W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
Showing
of 301

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.