
AWR6843ABSABLRQ1 | |
|---|---|
DigiKey Part Number | 296-AWR6843ABSABLRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWR6843ABSABLRQ1 |
Description | IC RF TXRX+MCU 161FC/CSP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 60GHz ~ 64GHz 161-TFBGA, FCCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 900Mbps | |
Power - Output | 12dBm | |
Sensitivity | - | |
Memory Size | 1.75MB RAM | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART | |
Voltage - Supply | 1.71V ~ 1.89V, 3.15V ~ 3.45V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 161-TFBGA, FCCSP | |
Supplier Device Package | 161-FC/CSP (10.4x10.4) | |
Base Product Number |


