AEC-Q100 RF Transceiver ICs

Results: 84
Manufacturer
Infineon TechnologiesNXP USA Inc.onsemiSTMicroelectronicsTexas Instruments
Series
-448Kinetis KW34AKinetis KW35AKinetis KW36AKinetis KW45BKinetis KW45ZmmWavemmWave, Functional Safety (FuSa)SimpleLink™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Type
-TxRx + MCUTxRx Only
RF Family/Standard
802.15.4, Bluetooth-BluetoothBluetooth, General ISM > 1GHzGeneral ISM < 1GHzGeneral ISM > 1GHzNon-StandardRADAR
Protocol
-Bluetooth v4.0Bluetooth v5.0Bluetooth v5.0 + EDRBluetooth v5.0, Thread, Zigbee®Bluetooth v5.1Bluetooth v5.2Bluetooth v5.3Bluetooth v5.3, Thread, Zigbee®Bluetooth v5.3, Zigbee®LoRaWAN 1.0, Sigfox, Wireless M-Bus
Modulation
2FSK, GFSK, ASK, MSK, OOK4FSK, DSSS, FSK, GFSK, MSK, O-QPSK-BPSK, FSK, GFSK, GMSK, MSKFSK, GFSK, GMSK, MSKFSK, GFSK, MSKFSK, GFSK, MSK, O-QPSKGFSKGFSK, MSK
Frequency
150MHz ~ 960MHz310MHz ~ 348MHz, 420MHz ~ 450MHz, 779MHz ~ 928MHz2.36GHz ~ 2.4835GHz2.36GHz ~ 2.48GHz2.36GHz ~ 2.5GHz2.4GHz2.4GHz ~ 2.48GHz19GHz ~ 20.25GHz, 76GHz ~ 81GHz24GHz60GHz ~ 64GHz76GHz ~ 81GHz-
Data Rate (Max)
250kBaud300kbps1Mbps2Mbps3Mbps4Mbps32Mbps600Mbps900Mbps-
Power - Output
0dBm3dBm5dBm5.5dBm6dBm8dBm10dBm11dBm12dBm12.5dBm13dBm22dBm-
Sensitivity
-148dBm-114dBm-106dBm-104dBm-102dBm-100dBm-99dBm-97dBm-95.5dBm-95dBm-94.5dBm-94dBm-
Memory Size
16kB Flash, 1kB EEPROM, 1kB RAM64kB Flash128kB Flash128kB Flash, 28kB SRAM192kB Flash, 1kB OTP, 24kB RAM, 7kB ROM256kB Flash256kB Flash, 176kB RAM, 1MB ROM256kB Flash, 64kB SRAM256kB Flash, 8kB RAM265kB Flash, 64kB RAM320kB Flash, 48kB SRAM512kB Flash, 128kB RAM
Serial Interfaces
-ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USARTADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART, USBADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USARTADC, GPIO, I2C, JTAG, PWM, SPI, UARTADC, GPIO, I2C, SPI, UARTADC, I2C, SPI, UART, USARTGPIO, HCI, I2C, JTAG, PCM, PWM, SPI, UARTGPIO, I2C, PWM, SPI, UARTGPIO, I2C, SPI, PCM, UARTGPIO, I2C, SPI, UARTI2C, I2S, PCM, PWM, SPI, UARTI2C, I2S, SPI, UARTI2C, JTAG, SPI, UART
GPIO
3151719202325293031374348
Voltage - Supply
0.9V ~ 2.4V, 1.175V ~ 3.6V1.045V ~ 1.26V1.18V ~ 3.3V1.2V ~ 3.6V1.62V ~ 3.6V1.7V ~ 3.6V1.71V ~ 1.89V, 3.15V ~ 3.45V1.71V ~ 1.9V, 3.135V ~ 3.465V1.71V ~ 3.6V1.71V ~ 3.8V1.8V ~ 3.6V1.8V ~ 3.8V1.8V, 3.3V2V ~ 3.6V
Current - Receiving
2.7mA ~ 6.7mA3mA ~ 3.4mA3.4 mA4.1mA ~ 10.01mA4.47mA ~ 10.22mA4.5mA ~ 7.7mA4.5mA ~ 9.2mA5.3mA ~ 9mA6.1mA6.3mA15.5mA ~ 19.3mA18.3mA ~ 20.8mA-
Current - Transmitting
4.3mA4.3mA ~ 24.1mA4.5mA ~ 12.7mA4.5mA ~ 19mA4.6mA ~ 12mA4.6mA ~ 22.4mA5.2mA ~ 12.3mA5.7mA12.1mA ~ 35.5mA17.2mA ~ 18.6mA21mA ~ 120mA-
Operating Temperature
-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 140°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
32-PowerVFQFN32-VFQFN Exposed Pad36-XFBGA, WLCSP40-VFQFN Exposed Pad48-QFN48-UFQFN Exposed Pad48-VFQFN Exposed Pad49-UFBGA, WLCSP64-VFLGA73-UFBGA161-LFBGA, FCBGA161-TFBGA, FCCSP
Supplier Device Package
32-QFN (5x5)32-VQFN (5x5)36-WLCSP (2.65x 2.59)40-HVQFN (6x6)40-QFNW (6x6)40-VQFN (6x6)48-HVQFN (7x7)48-QFNW (7x7)48-UFQFPN (7x7)48-VQFN (7x7)48-WQFN (7x7)49-WLCSP (3.3x3.38)64-VFLGA (7x7)73-UFBGA (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
84Results
Applied FiltersRemove All

Showing
of 84
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
CC2640R2FTWRGZRQ1
CC2640R2FTWRGZRQ1
IC RF TXRX+MCU BLE 48VQFN
Texas Instruments
6,660
In Stock
1 : £6.06000
Cut Tape (CT)
2,500 : £2.99064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
-
2.4GHz
1Mbps
5dBm
-97dBm
128kB Flash, 28kB SRAM
I2C, I2S, SPI, UART
31
1.8V ~ 3.8V
6.1mA
-
-40°C ~ 105°C
Automotive
AEC-Q100
Surface Mount, Wettable Flank
48-VFQFN Exposed Pad
48-VQFN (7x7)
32 VFQFN Exposed Pads
CC1101QRHBRG4Q1
IC RF TXRX ISM<1GHZ 32VQFN
Texas Instruments
572
In Stock
1 : £6.36000
Cut Tape (CT)
3,000 : £3.12013
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
2FSK, GFSK, ASK, MSK, OOK
310MHz ~ 348MHz, 420MHz ~ 450MHz, 779MHz ~ 928MHz
250kBaud
11dBm
-114dBm
-
SPI
-
1.8V ~ 3.6V
15.5mA ~ 19.3mA
12.1mA ~ 35.5mA
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5x5)
40-QFN
MKW35A512VFP4
IC RF TXRX+MCU BLE 40HVQFN
NXP USA Inc.
488
In Stock
1 : £5.71000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
FSK, GFSK, MSK
2.4GHz
1Mbps
5dBm
-95dBm
512kB Flash, 64kB RAM
I2C, SPI, UART
-
1.71V ~ 3.6V
6.3mA
5.7mA
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
40-VFQFN Exposed Pad
40-HVQFN (6x6)
40-QFN
MKW36A512VFP4
IC RF TXRX+MCU BLE 40HVQFN
NXP USA Inc.
490
In Stock
1 : £5.79000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
FSK, GFSK, MSK
2.4GHz
1Mbps
5dBm
-95dBm
265kB Flash, 64kB RAM
I2C, SPI, UART
-
1.71V ~ 3.6V
6.3mA
5.7mA
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
40-VFQFN Exposed Pad
40-HVQFN (6x6)
48-VQFN
CC2640R2FTWRGZTQ1
IC RF TXRX+MCU BLE 48VQFN
Texas Instruments
250
In Stock
1 : £7.12000
Cut Tape (CT)
250 : £4.11900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
GFSK
2.4GHz
1Mbps
5dBm
-97dBm
128kB Flash, 28kB SRAM
I2C, I2S, SPI, UART
31
1.8V ~ 3.8V
6.1mA
-
-40°C ~ 105°C
Automotive
AEC-Q100
Surface Mount, Wettable Flank
48-VFQFN Exposed Pad
48-VQFN (7x7)
40-VQFN Exposed pad
CC2541F256TRHATQ1
IC RF TXRX+MCU BLE 40VQFN
Texas Instruments
250
In Stock
1 : £7.46000
Cut Tape (CT)
250 : £3.38812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v4.0
GFSK, MSK
2.4GHz
2Mbps
0dBm
-94dBm
256kB Flash, 8kB RAM
I2C, SPI, USART
23
2V ~ 3.6V
18.3mA ~ 20.8mA
17.2mA ~ 18.6mA
-40°C ~ 105°C
Automotive
AEC-Q100
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (6x6)
48-VFQFN Exposed Pad
MKW36A512VHT4
IC RF TXRX+MCU BLE 64VFLGA
NXP USA Inc.
217
In Stock
1 : £8.31000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
FSK, GFSK, MSK
2.4GHz
1Mbps
5dBm
-95dBm
265kB Flash, 64kB RAM
I2C, SPI, UART
-
1.71V ~ 3.6V
6.3mA
5.7mA
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
64-VFLGA
64-VFLGA (7x7)
161-FC-CSP
AWR1443FQIGABLQ1
IC RF TXRX+MCU RADAR 161FC/CSP
Texas Instruments
160
In Stock
1 : £23.93000
Tray
Tray
Active
Not Verified
TxRx + MCU
RADAR
-
-
76GHz ~ 81GHz
900Mbps
12dBm
-
576kB RAM
I2C, JTAG, SPI, UART
3
1.71V ~ 1.89V, 3.15V ~ 3.45V
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
161-LFBGA, FCBGA
161-FC/CSP (10.4x10.4)
161-FCCSP
AWR1642ABIGABLRQ1
IC RF TXRX+MCU RADAR 161FC/CSP
Texas Instruments
230
In Stock
1 : £29.52000
Cut Tape (CT)
1,000 : £16.24508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
RADAR
-
-
76GHz ~ 81GHz
-
12.5dBm
-
-
I2C, JTAG, SPI, UART
-
1.71V ~ 1.89V, 3.15V ~ 3.45V
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
161-TFBGA, FCCSP
161-FC/CSP (10.4x10.4)
IC RF TXRX+MCU BLE 36WLCSP
BLUENRG-332VC
IC RF TXRX+MCU BLE 36WLCSP
STMicroelectronics
139
In Stock
1 : £2.38000
Bulk
-
Bulk
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz ~ 2.48GHz
32Mbps
8dBm
-104dBm
192kB Flash, 1kB OTP, 24kB RAM, 7kB ROM
ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USART
20
1.7V ~ 3.6V
3.4 mA
4.3mA
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
36-XFBGA, WLCSP
36-WLCSP (2.65x 2.59)
IC RF TXRX+MCU BLE 36WLCSP
BLUENRG-332VT
IC RF TXRX+MCU BLE 36WLCSP
STMicroelectronics
2,027
In Stock
1 : £2.52000
Bulk
-
Bulk
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz ~ 2.48GHz
32Mbps
8dBm
-104dBm
192kB Flash, 1kB OTP, 24kB RAM, 7kB ROM
ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USART
20
1.7V ~ 3.6V
3.4 mA
4.3mA
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
36-XFBGA, WLCSP
36-WLCSP (2.65x 2.59)
TPS6521923WRHBRQ1
CC2340R52E0WRHBRQ1
IC RF TXRX+MCU BLE 32VQFN
Texas Instruments
4,816
In Stock
1 : £3.14000
Cut Tape (CT)
5,000 : £1.23119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.3, Zigbee®
GFSK
2.36GHz ~ 2.5GHz
2Mbps
8dBm
-102dBm
512kB Flash, 12kB ROM, 36kB SRAM
ADC, GPIO, I2C, JTAG, PWM, SPI, UART
19
1.71V ~ 3.8V
5.3mA ~ 9mA
4.5mA ~ 19mA
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
32-VFQFN Exposed Pad
32-VQFN (5x5)
48-QFN
NCV-RSL10-101Q48-AVG
IC RF TXRX+MCU 802.15.4 48QFN
onsemi
2,856
In Stock
1 : £5.35000
Cut Tape (CT)
3,000 : £2.89624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
4FSK, DSSS, FSK, GFSK, MSK, O-QPSK
2.36GHz ~ 2.5GHz
2Mbps
3dBm
-97dBm
-
GPIO, I2C, SPI, PCM, UART
-
1.18V ~ 3.3V
3mA ~ 3.4mA
4.6mA ~ 12mA
-40°C ~ 105°C
Automotive
AEC-Q100
Surface Mount, Wettable Flank
48-VFQFN Exposed Pad
48-QFNW (7x7)
40 VFQFN
NCV-RSL15-512-101Q40-AVG
IC RF TXRX+MCU BLE 40QFN
onsemi
3,498
In Stock
1 : £5.36000
Cut Tape (CT)
3,500 : £2.33406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.2
FSK, GFSK, MSK, O-QPSK
-
4Mbps
6dBm
-102dBm
512kB Flash, 80kB RAM
GPIO, HCI, I2C, JTAG, PCM, PWM, SPI, UART
15
1.2V ~ 3.6V
2.7mA ~ 6.7mA
4.3mA ~ 24.1mA
-40°C ~ 105°C
Automotive
AEC-Q100
Surface Mount, Wettable Flank
40-VFQFN Exposed Pad
40-QFNW (6x6)
PG-VQFN-32-9
BGT24AR4E6433XUMA1
IC RF MM WAVE MMICS 32VQFN
Infineon Technologies
12,000
In Stock
1 : £11.97000
Cut Tape (CT)
3,000 : £6.68822
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
-
-
-
24GHz
-
-
-
-
SPI
-
3.135V ~ 3.465V
-
-
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
32-PowerVFQFN
PG-VQFN-32-9
MPF7100BMMA0ES_bottom
MKW34A512VFT4
IC RF TXRX+MCU BLE 48HVQFN
NXP USA Inc.
0
In Stock
3,785
Marketplace
Check Lead Time
50 : £8.41000
Tray
260 : £4.04562
Tray
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
FSK, GFSK, MSK
2.4GHz
1Mbps
5dBm
-95dBm
265kB Flash, 64kB RAM
I2C, SPI, UART
-
1.71V ~ 3.6V
6.3mA
5.7mA
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
48-VFQFN Exposed Pad
48-HVQFN (7x7)
161-FCCSP
AWR1642ABIGABLQ1
IC RF TXRX+MCU RADAR 161FC/CSP
Texas Instruments
81
In Stock
1 : £22.76000
Tray
Tray
Active
Not Verified
TxRx + MCU
RADAR
-
-
76GHz ~ 81GHz
-
12.5dBm
-
-
I2C, JTAG, SPI, UART
-
1.71V ~ 1.89V, 3.15V ~ 3.45V
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
161-TFBGA, FCCSP
161-FC/CSP (10.4x10.4)
161-FC-CSP
AWR1243FBIGABLRQ1
IC RF TXRX+MCU RADAR 161FC/CSP
Texas Instruments
28
In Stock
1 : £22.87000
Cut Tape (CT)
1,000 : £12.18381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
RADAR
-
-
76GHz ~ 81GHz
900Mbps
12dBm
-
-
SPI, UART
3
1.71V ~ 1.89V, 3.15V ~ 3.45V
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
161-LFBGA, FCBGA
161-FC/CSP (10.4x10.4)
161-FC-CSP
AWR1443FQIGABLRQ1
IC RF TXRX+MCU RADAR 161FC/CSP
Texas Instruments
16
In Stock
1 : £26.89000
Cut Tape (CT)
1,000 : £14.62057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
RADAR
-
-
76GHz ~ 81GHz
900Mbps
12dBm
-
576kB RAM
I2C, JTAG, SPI, UART
3
1.71V ~ 1.89V, 3.15V ~ 3.45V
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
161-LFBGA, FCBGA
161-FC/CSP (10.4x10.4)
161-FCCSP
AWR6843AQGABLQ1
IC RF TXRX+MCU 161FC/CSP
Texas Instruments
5
In Stock
1 : £35.31000
Tray
Tray
Active
Not Verified
TxRx + MCU
-
-
-
60GHz ~ 64GHz
900Mbps
12dBm
-
-
ADC, GPIO, I2C, SPI, UART
48
1.8V, 3.3V
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
161-TFBGA, FCCSP
161-FC/CSP (10.4x10.4)
161-LFBGA, FCBGA
AWR1243FBIGABLQ1
IC RF TXRX+MCU RADAR 161FC/CSP
Texas Instruments
3
In Stock
1 : £18.17000
Tray
Tray
Active
Not Verified
TxRx + MCU
RADAR
-
-
76GHz ~ 81GHz
900Mbps
12dBm
-
-
SPI, UART
3
1.71V ~ 1.89V, 3.15V ~ 3.45V
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
161-LFBGA, FCBGA
161-FC/CSP (10.4x10.4)
IC RF TXRX+MCU BLE 32QFN
BLUENRG-332AC
IC RF TXRX+MCU BLE 32QFN
STMicroelectronics
0
In Stock
Check Lead Time
3,000 : £1.05464
Bulk
-
Bulk
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz ~ 2.48GHz
32Mbps
8dBm
-104dBm
192kB Flash, 1kB OTP, 24kB RAM, 7kB ROM
ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USART
20
1.7V ~ 3.6V
3.4 mA
4.3mA
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
IC RF TXRX+MCU BLE 49WLCSP
STM32WB15CCY6TR
IC RF TXRX+MCU BLE 49WLCSP
STMicroelectronics
0
In Stock
Check Lead Time
5,000 : £1.86630
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz ~ 2.48GHz
2Mbps
5.5dBm
-95.5dBm
320kB Flash, 48kB SRAM
ADC, I2C, SPI, UART, USART
25
1.71V ~ 3.6V
4.5mA ~ 7.7mA
5.2mA ~ 12.3mA
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
49-UFBGA, WLCSP
49-WLCSP (3.3x3.38)
48-UFQFPN
STM32WB15CCU7E
IC RF TXRX+MCU BLE 48UFQFPN
STMicroelectronics
0
In Stock
Check Lead Time
1,560 : £2.18426
Bulk
-
Bulk
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz ~ 2.48GHz
2Mbps
5.5dBm
-95.5dBm
320kB Flash, 48kB SRAM
ADC, I2C, SPI, UART, USART
37
1.71V ~ 3.6V
4.5mA ~ 7.7mA
5.2mA ~ 12.3mA
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
48-UFQFPN
STM32WB15CCU7
IC RF TXRX+MCU BLE 48UFQFPN
STMicroelectronics
0
In Stock
Check Lead Time
1,560 : £2.18426
Bulk
-
Bulk
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz ~ 2.48GHz
2Mbps
5.5dBm
-95.5dBm
320kB Flash, 48kB SRAM
ADC, I2C, SPI, UART, USART
30
1.71V ~ 3.6V
4.5mA ~ 7.7mA
5.2mA ~ 12.3mA
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
Showing
of 84

AEC-Q100 RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.