Texas Instruments RF Transceiver ICs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,768 In Stock | 1 : £2.03000 Cut Tape (CT) 3,000 : £1.06266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Wireless M-Bus, Zigbee® | DSSS, GFSK, QPSK | 2.36GHz ~ 2.51GHz | 3Mbps | 8dBm | -102dBm | 512kB Flash, 12kB ROM, 36kB SRAM | GPIO, I2C, PWM, SPI, UART | 12 | 1.71V ~ 3.8V | 5.3mA ~ 9mA | 4mA ~ 19mA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | |||
41,856 In Stock | 1 : £2.67000 Cut Tape (CT) 3,000 : £1.65618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 2FSK, 4FSK, ASK, GFSK, MSK, OOK | 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz | 600kbps | 12dBm | -116dBm | - | SPI | - | 1.8V ~ 3.6V | 14.3mA ~ 17.1mA | 12.3mA ~ 34.2mA | -40°C ~ 85°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
5,372 In Stock | 1 : £3.52000 Cut Tape (CT) 3,000 : £2.19643 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | 164MHz ~ 190MHz, 410MHz ~ 475MHz, 820MHz ~ 950MHz | 1.25Mbps | 16dBm | -123dBm | 4kB ROM, 256B RAM | SPI | 4 | 2V ~ 3.6V | 19mA ~ 23.5mA | 33.6mA ~ 54mA | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
10,831 In Stock | 1 : £3.70000 Cut Tape (CT) 3,000 : £2.30782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz | 200kbps | 16dBm | -127dBm | 4kB ROM, 256B RAM | SPI | 4 | 2V ~ 3.6V | 17mA ~ 23mA | 32mA ~ 54mA | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
2,764 In Stock | 1 : £3.73287 Cut Tape (CT) 3,000 : £2.06295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx Only | Bluetooth, WiFi | 802.11b/g/n/ax, Bluetooth v5.4 | CCK, DSSS, OFDM | - | 54Mbps | 20.5dBm | -102.2dBm | - | HCI, SDIO, SPI, UART | - | 1.62V ~ 1.98V, 3V ~ 3.6V | 0mA ~ 62mA | 35mA ~ 250mA | -40°C ~ 105°C | - | - | Surface Mount | 40-WFQFN Exposed Pad | 40-WQFN (5x5) | ||
3,018 In Stock | 1 : £3.82000 Cut Tape (CT) 2,500 : £2.41299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | FSK | 2.4GHz | 2Mbps | 5dBm | -105dBm | 352kB Flash, 80kB RAM | GPIO, I2C, I2S, SPI, UART | 31 | 1.8V ~ 3.8V | 6.9mA | 7.3mA ~ 9.6mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
6,662 In Stock | 1 : £4.30000 Cut Tape (CT) 2,500 : £2.71697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 1Mbps | 4dBm | -93dBm | 256kB Flash, 8kB SRAM | SPI, USART, USB | 21 | 2V ~ 3.6V | 19.6mA ~ 22.1mA | 21.1mA ~ 31.6mA | -40°C ~ 85°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | ||
4,610 In Stock | 1 : £4.45000 Cut Tape (CT) 3,000 : £2.78469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | TxRx + MCU | General ISM < 1GHz | - | DSSS, GFSK | 300MHz ~ 930MHz | 50kbps | 14dBm | -124dBm | 128kB Flash, 20kB RAM | I2C, I2S, JTAG, SPI, UART | 10 | 1.8V ~ 3.8V | 5.5mA | 12.9mA ~ 22.6mA | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (4x4) | |||
4,027 In Stock | 1 : £4.71000 Cut Tape (CT) 2,500 : £2.98768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | - | - | 2FSK, 4FSK, GFSK | 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.069GHz ~ 1.329GHz | 4Mbps | 14dBm | -125dBm | 352kB Flash, 80kB RAM | I2C, I2S, SPI, UART | 30 | 1.8V ~ 3.8V | 5.8mA | 8mA ~ 24.9mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
3,682 In Stock | 1 : £4.76000 Cut Tape (CT) 2,500 : £2.70171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Zigbee® | DSSS, O-QPSK | 2.4GHz ~ 2.48GHz | 2Mbps | 5dBm | -104dBm | 704kB Flash, 144kB RAM | ADC, GPIO, I2C, I2S, JTAG, SPI, UART | 31 | 1.8V ~ 3.8V | 7.1mA | 7.6mA ~ 9.9mA | -40°C ~ 105°C (TA) | - | - | Surface Mount, Wettable Flank | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
2,555 In Stock | 1 : £5.18000 Cut Tape (CT) 2,500 : £3.29077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, ASK, GFSK, MSK, OOK | 300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz | 500kBaud | 10dBm | -112dBm | 32kB Flash, 4kB SRAM | I2S, USART | 21 | 2V ~ 3.6V | 16.2mA ~ 21.5mA | 18mA ~ 36.2mA | -40°C ~ 85°C | - | - | Surface Mount | 36-VFQFN Exposed Pad | 36-VQFN (6x6) | ||
1,795 In Stock | 1 : £5.80000 Cut Tape (CT) 2,500 : £3.27864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | 6LoWPAN, Bluetooth v5.1, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 143MHz ~ 176MHz, 287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz | 2Mbps | 20dBm | -122dBm | 352kB Flash, 80kB SRAM | ADC, GPIO, I2C, I2S, SPI, UART | 26 | 1.8V ~ 3.8V | 5.8mA | 63mA ~ 79mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
2,685 In Stock | 1 : £5.91000 Cut Tape (CT) 2,500 : £3.32384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Wireless M-Bus, Zigbee® | DSSS, FSK, GFSK, O-QPSK | 287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz | 2Mbps | 20dBm | -121dBm | 704kB Flash, 144kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 26 | 1.8V ~ 3.8V | 5.4mA ~ 7.1mA | 8mA ~ 101mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
11,899 In Stock | 1 : £6.60000 Cut Tape (CT) 2,500 : £3.63722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, 2GFSK, ASK, MSK, OOK | 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz | 500kBaud | 13dBm | -117dBm | 32kB Flash, 4kB SRAM | I2C, IrDA, JTAG, SPI, UART | 30 | 2V ~ 3.6V | 15mA ~ 18.5mA | 15mA ~ 36mA | -40°C ~ 85°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | ||
1,092 In Stock | 1 : £10.43000 Cut Tape (CT) 250 : £7.57028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4 | 6LoWPAN, Zigbee® | - | 2.4GHz | 250kbps | 7dbm | -97dBm | 512kB Flash, 32kB RAM | I2C, JTAG, SPI, UART, USB | 32 | 2V ~ 3.6V | 20mA ~ 24mA | 24mA ~ 34mA | -40°C ~ 125°C | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) | ||
4,583 In Stock | 1 : £16.82000 Cut Tape (CT) 750 : £11.61475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | WiFi | 802.11b/g/n | - | 2.4GHz | 16Mbps | 17dBm | -95dBm | - | SPI | - | 2.3V ~ 3.6V | 54mA | 223mA | -20°C ~ 70°C | - | - | Surface Mount | 63-SMD Module | 63-QFM (20.5x17.5) | |||
866 In Stock | 1 : £17.10132 Cut Tape (CT) 750 : £11.81208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | WiFi | 802.11b/g/n | DSSS, OFDM | 2.4GHz | - | 17dBm | -95dBm | 1MB Flash, 256kB RAM | I2C, SPI, UART | 21 | 2.3V ~ 3.6V | 59mA | 223mA | -40°C ~ 85°C | - | - | Surface Mount | 63-SMD Module | 63-QFM (20.5x17.5) | |||
734 In Stock | 1 : £18.02965 Cut Tape (CT) 600 : £12.60580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | WiFi | 802.11b/g/n | DSSS, OFDM | 2.4GHz | - | 17dBm | -95dBm | 1MB Flash, 256kB RAM | - | 21 | 2.3V ~ 3.6V | - | - | -40°C ~ 85°C | - | - | - | 63-SMD Module | - | |||
713 In Stock | 1 : £28.63000 Cut Tape (CT) 1,000 : £19.08050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | - | - | - | 60GHz ~ 64GHz | 900Mbps | 15dBm | - | 1.75MB RAM | ADC, GPIO, I2C, SPI | 48 | 1.71V ~ 1.89V, 3.13V ~ 3.45V | - | - | -40°C ~ 105°C | - | - | Surface Mount | 180-VFBGA, FCBGA Exposed Pad | 180-FCBGA (15x15) | ||
671 In Stock | 1 : £1.81000 Cut Tape (CT) 3,000 : £1.11790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 2FSK, 4FSK, GFSK, MSK, OOK | 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz | 600kbps | 12dBm | -116dBm | - | SPI | - | 1.8V ~ 3.6V | 14.3mA ~ 17.1mA | 12.3mA ~ 34.2mA | -40°C ~ 85°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
3,997 In Stock | 1 : £2.09000 Cut Tape (CT) 3,000 : £1.09244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.3, Wireless M-Bus, Zigbee® | DSSS, GFSK, QPSK | 2.36GHz ~ 2.5GHz | 3Mbps | 8dBm | -102dBm | 512kB Flash, 12kB ROM, 36kB SRAM | GPIO, I2C, PWM, SPI, UART | 26 | 1.71V ~ 3.8V | 5.3mA ~ 9mA | 4mA ~ 19mA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (5x5) | |||
5,680 In Stock | 1 : £2.17000 Cut Tape (CT) 3,000 : £1.14203 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | DSSS, GFSK, QPSK | - | 2Mbps | 8dBm | -102dBm | 512kB Flash, 12kB ROM, 64kB SRAM | ADC, GPIO, I2C, JTAG, PWM, SPI, UART | 26 | 1.71V ~ 3.8V | 5.3mA ~ 9mA | 4.5mA ~ 19mA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (5x5) | |||
10,834 In Stock | 1 : £2.47000 Cut Tape (CT) 3,000 : £1.30039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM > 1GHz | - | 2FSK, GFSK, MSK, OOK | 2.4GHz | 500kBaud | 1dBm | -104dBm | - | SPI | - | 1.8V ~ 3.6V | 13.3mA ~ 19.6mA | 11.1mA ~ 21.5mA | -40°C ~ 85°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
3,517 In Stock | 1 : £2.78967 Cut Tape (CT) 5,000 : £1.28531 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.3, Zigbee® | GFSK | 2.36GHz ~ 2.5GHz | 2Mbps | 8dBm | -102dBm | 512kB Flash, 12kB ROM, 36kB SRAM | ADC, GPIO, I2C, JTAG, PWM, SPI, UART | 19 | 1.71V ~ 3.8V | 5.3mA ~ 9mA | 4.5mA ~ 19mA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
2,756 In Stock | 1 : £3.32000 Cut Tape (CT) 2,500 : £2.08590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v4.2 | 8DPSK, DQPSK, GFSK | 2.4GHz | - | 10dBm | -96dBm | - | UART | - | 1.7V ~ 4.8V | - | 112.5mA | -40°C ~ 85°C | - | - | Surface Mount | 76-VQFN Dual Rows, Exposed Pad | 76-VQFNP-MR (8x8) |