IC RF TxRx + MCU 60GHz ~ 64GHz 161-TFBGA, FCCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWR6843ABSABLQ1

DigiKey Part Number
296-AWR6843ABSABLQ1-ND
Manufacturer
Manufacturer Product Number
AWR6843ABSABLQ1
Description
IC RF TXRX+MCU 161FC/CSP
Customer Reference
Detailed Description
IC RF TxRx + MCU 60GHz ~ 64GHz 161-TFBGA, FCCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
Data Rate (Max)
900Mbps
Power - Output
12dBm
Sensitivity
-
Memory Size
1.75MB RAM
Serial Interfaces
ADC, GPIO, I2C, SPI, UART
Voltage - Supply
1.71V ~ 1.89V, 3.15V ~ 3.45V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
Mounting Type
Surface Mount
Package / Case
161-TFBGA, FCCSP
Supplier Device Package
161-FC/CSP (10.4x10.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.