18 AWG Hook-Up Wire 41/0.0063" Orange 600V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01738

DigiKey Part Number
839-30-01738-1-ND
Manufacturer
Manufacturer Product Number
30-01738
Description
HOOK-UP STRND 18AWG ORANGE 3.28'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 41/0.0063" Orange 600V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
41/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
3.28' (1.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.56000£1.56
5£1.27800£6.39
10£0.99400£9.94
Manufacturers Standard Package
Unit Price without VAT:£1.56000
Unit Price with VAT:£1.87200
Alternate Length
HOOK-UP STRND 18AWG ORANGE
In-Stock: 0
Unit Price: £0.57057
HOOK-UP STRND 18AWG ORG 498.7'
In-Stock: 0
Unit Price: £200.04000
HOOK-UP STRND 18AWG ORG 98.43'
In-Stock: 7
Unit Price: £41.01000
HOOK-UP STRND 18AWG ORANGE 16.4'
In-Stock: 5
Unit Price: £7.07000