7 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01301

DigiKey Part Number
839-30-01301-DS-ND
Manufacturer
Manufacturer Product Number
30-01301
Description
CABLE 7COND 20AWG BLACK METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
26/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.260" (6.60mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0382" (0.970mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in GBP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1£6.47000£6.47
5£5.77600£28.88
10£5.49700£54.97
25£5.14920£128.73
50£4.89780£244.89
100£4.65710£465.71
Manufacturers Standard Package
Unit Price without VAT:£6.47000
Unit Price with VAT:£7.76400
Alternate Length
CABLE 7COND 20AWG BLACK 502'
In-Stock: 6
Unit Price: £400.84000
CABLE 7COND 20AWG BLACK 30M
In-Stock: 2
Unit Price: £148.13000
CABLE 7COND 20AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 7COND 20AWG BLACK 1M
In-Stock: 0
Unit Price: