20 AWG Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,001 In Stock | 1,000 : £0.24005 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.142" (3.61mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
14,500 In Stock | 500 : £0.25236 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.142" (3.61mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
21,000 In Stock | 500 : £0.29834 Spool | - | Spool | Active | Multi-Conductor | 3 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.149" (3.78mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
20,000 In Stock 17,000 Factory | 1,000 : £0.42534 Spool | - | Spool | Active | Multi-Conductor | 3 | 20 AWG | 7/28 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.217" (5.51mm) | Foil | 1000.0' (304.8m) | Gray | ASTM B-33 | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
9,000 In Stock | 1,000 : £0.46372 Spool | - | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.236" (5.99mm) | Foil | 1000.0' (304.8m) | Gray | ASTM B-33 | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
6,000 In Stock 26,000 Factory | 1,000 : £0.49351 Bulk | - | Bulk | Active | Multi-Conductor | 5 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.254" (6.45mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
15,000 In Stock 10,000 Factory | 1,000 : £0.63247 Spool | - | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 20 AWG | 10/30 | Copper, Tinned | Polyethylene (PE) | 0.340" (8.64mm) | Foil | 1000.0' (304.8m) | Black | - | Direct Burial | 350 V | -20°C ~ 80°C | Audio-Video, Home | 0.0470" (1.194mm) | Polypropylene (PP) | - | - | ||
3,050 In Stock | 305 : £0.77767 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 26/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.157" (3.99mm) | - | 1000.7' (305.0m) | Black | UL Style 2468 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
5,300 In Stock | 100 : £0.78930 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 26/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.146" (3.71mm) | - | 100.0' (30.5m) | Gray | - | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0160" (0.406mm) | Polypropylene (PP) | - | - | |||
2,000 In Stock | 1,000 : £0.82288 Box | Box | Active | Speaker | 2 (1 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.180" (4.57mm) | - | 1000.0' (304.8m) | Chrome | - | - | - | -20°C ~ 60°C | Audio, Control, Instrumentation | 0.0250" (0.635mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
11,895 In Stock | 305 : £0.85295 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 26/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.157" (3.99mm) | - | 1000.7' (305.0m) | Black, Red | UL Style 2468 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | - | - | - | ||
15,556 In Stock | 305 : £0.91564 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 26/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | - | 1000.7' (305.0m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
2,001 In Stock 23,000 Factory | 1,000 : £0.93997 Spool | - | Spool | Active | Multi-Conductor | 9 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.317" (8.05mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
2,800 In Stock | 100 : £1.22820 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 26/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.149" (3.78mm) | Foil | 100.0' (30.5m) | Gray | - | Drain Wire | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0160" (0.406mm) | Polypropylene (PP) | - | - | |||
6,000 In Stock | 1,000 : £1.24733 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.204" (5.18mm) | Foil | 1000.0' (304.8m) | Chrome | UL Style 2092 | Drain Wire | - | -20°C ~ 60°C | - | 0.0280" (0.711mm) | Polyethylene (PE) | - | - | |||
10,000 In Stock 24,000 Factory | 1,000 : £1.26531 Spool | - | Spool | Active | Multi-Conductor | 10 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.345" (8.76mm) | Foil | 1000.0' (304.8m) | Gray | ASTM B-33 | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
2,000 In Stock 3,000 Factory | 1,000 : £1.27736 Spool | - | Spool | Active | Multi-Conductor | 12 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.354" (8.99mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
1,000 In Stock | 1,000 : £1.28300 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.198" (5.03mm) | Foil | 1000.0' (304.8m) | Beige | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0310" (0.787mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
500 In Stock | 500 : £1.29964 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.204" (5.18mm) | Foil | 500.0' (152.4m) | Chrome | - | Drain Wire | - | -20°C ~ 60°C | - | 0.0280" (0.711mm) | Polyethylene (PE) | - | - | |||
1,000 In Stock | 1,000 : £1.35645 Spool | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.217" (5.51mm) | - | 1000.0' (304.8m) | Chrome | UL Style 2464 | - | 300 V | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
1,500 In Stock | 500 : £1.42754 Spool | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.217" (5.51mm) | - | 500.0' (152.4m) | Chrome | - | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
0 In Stock Check Lead Time | 2,000 : £1.44138 Bulk | - | Bulk | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | - | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.135" (3.43mm) | Braid | 2000.0' (609.6m) | White | - | - | 600 V | -65°C ~ 150°C | - | 0.0080" (0.203mm) | - | - | - | ||
6,000 In Stock 8,000 Factory | 1,000 : £1.44562 Spool | - | Spool | Active | Multi-Conductor | 8 | 20 AWG | 26/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.316" (8.03mm) | Foil, Braid | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 75°C | Communication, Control | 0.0290" (0.737mm) | Polyethylene (PE) | - | - | ||
2,304 In Stock | 1 : £1.47000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 19/32 | Copper, Tinned | - | 0.110" (2.79mm) | - | Enter Number of Feet in Order Quantity | Black, White | - | - | 600 V | -65°C ~ 150°C | - | - | - | - | - | ||
1,800 In Stock 10 Factory | 100 : £1.08040 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.331" (8.41mm) | Foil | 100.0' (30.5m) | Slate | UL Style 2493 | Drain Wire | 300 V | -20°C ~ 75°C | - | 0.0470" (1.194mm) | Polypropylene (PP) | - | - |