7 Conductor Multi-Conductor Cable Black 20 AWG 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01301

DigiKey Part Number
T1416-30-ND
Manufacturer
Manufacturer Product Number
30-01301
Description
CABLE 7COND 20AWG BLACK 30M
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 20 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
26/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.260" (6.60mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0382" (0.970mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£148.13000£148.13
5£121.19200£605.96
10£94.26100£942.61
Manufacturers Standard Package
Unit Price without VAT:£148.13000
Unit Price with VAT:£177.75600
Alternate Length
CABLE 7COND 20AWG BLACK 502'
In-Stock: 6
Unit Price: £400.84000
CABLE 7COND 20AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 7COND 20AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 7COND 20AWG BLACK METER
In-Stock: 383
Unit Price: £6.47000