Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FSK-24A-5 | |
|---|---|
DigiKey Part Number | 1111-FSK-24A-5-ND |
Manufacturer | |
Manufacturer Product Number | FSK-24A-5 |
Description | FFC/FPC JUMPER CABLES FSK-24A-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Flexstrip Cable 0.100" (2.54mm) 4.000" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 5 | |
Pitch | 0.100" (2.54mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | £1.97600 | £69.16 |
| Unit Price without VAT: | £1.97600 |
|---|---|
| Unit Price with VAT: | £2.37120 |



