Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6-1437189-3 | |
|---|---|
DigiKey Part Number | A128918-ND |
Manufacturer | |
Manufacturer Product Number | 6-1437189-3 |
Description | CABLE FLXSTRP 5POS 2.54MM 4" |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5 Position Flexstrip Cable 0.100" (2.54mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 5 | |
Pitch | 0.100" (2.54mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.83000 | £5.83 |
| 10 | £4.95400 | £49.54 |
| 25 | £4.64360 | £116.09 |
| 50 | £4.42180 | £221.09 |
| 100 | £4.21060 | £421.06 |
| 250 | £3.94704 | £986.76 |
| 500 | £3.75878 | £1,879.39 |
| 1,000 | £3.57955 | £3,579.55 |
| Unit Price without VAT: | £5.83000 |
|---|---|
| Unit Price with VAT: | £6.99600 |



