Parametric Equivalent

FCA-210-CY7 | |
|---|---|
DigiKey Part Number | 1111-FCA-210-CY7-ND |
Manufacturer | |
Manufacturer Product Number | FCA-210-CY7 |
Description | FCA-210-CY7 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 28VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Diode |
Mfr | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 22 VAC |
Part Status Active | Must Release Voltage 1.25 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 50 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Coil Current 100 mA | Coil Resistance 155.56 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-210-CY7 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-210-CY7-ND | £276.54900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £375.09600 | £1,875.48 |
| Unit Price without VAT: | £375.09600 |
|---|---|
| Unit Price with VAT: | £450.11520 |

