Parametric Equivalent



FCA-210-CY7 | |
|---|---|
DigiKey Part Number | FCA-210-CY7-ND |
Manufacturer | |
Manufacturer Product Number | FCA-210-CY7 |
Description | FCA-210-CY7 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 28VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Diode |
Mfr | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 22 VAC |
Part Status Active | Must Release Voltage 1.25 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 50 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Coil Current 100 mA | Coil Resistance 155.56 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-210-CY7 | TE Connectivity | 0 | 1111-FCA-210-CY7-ND | £375.09600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £276.54900 | £2,765.49 |
| Unit Price without VAT: | £276.54900 |
|---|---|
| Unit Price with VAT: | £331.85880 |


