FCA-125-AY2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: £219.67600
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: £218.62091
Datasheet
New Product
Image for FCA-125-AY2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-125-AY2

DigiKey Part Number
1111-FCA-125-AY2-ND
Manufacturer
Manufacturer Product Number
FCA-125-AY2
Description
FCA-125-AY2
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Diode
Series
Termination Style
PC Pin
Packaging
Bulk
Seal Rating
Sealed - Hermetically
Part Status
Active
Must Operate Voltage
9 VDC
Mounting Type
Must Release Voltage
0.75 VDC
Coil Voltage
Operate Time
10 ms
Contact Form
SPDT (1 Form C)
Release Time
10 ms
Contact Rating (Current)
25 A
Operating Temperature
-70°C ~ 125°C
Switching Voltage
115VAC, 28VDC - Max
Contact Material
Silver Cadmium Oxide (AgCdO)
Load - Max Switching
2875VA, 700W
Relay Type
Coil Current
150 mA
Coil Resistance
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6-1617748-5TE Connectivity Aerospace, Defense and Marine06-1617748-5-ND£219.67600Parametric Equivalent
FCA-125-AY2TE Connectivity Aerospace, Defense and Marine0FCA-125-AY2-ND£218.62091Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
6£295.21833£1,771.31
Unit Price without VAT:£295.21833
Unit Price with VAT:£354.26200