Parametric Equivalent
Parametric Equivalent



FCA-125-AY2 | |
|---|---|
DigiKey Part Number | FCA-125-AY2-ND |
Manufacturer | |
Manufacturer Product Number | FCA-125-AY2 |
Description | FCA-125-AY2 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Diode |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.75 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 25 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 2875VA, 700W | Coil Resistance 80 Ohms |
Coil Current 150 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-1617748-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 6-1617748-5-ND | £219.67600 | Parametric Equivalent |
| FCA-125-AY2 | TE Connectivity | 0 | 1111-FCA-125-AY2-ND | £295.21833 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | £218.62091 | £2,404.83 |
| Unit Price without VAT: | £218.62091 |
|---|---|
| Unit Price with VAT: | £262.34509 |


