Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3SBH1141A2 | |
|---|---|
DigiKey Part Number | 1111-3SBH1141A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SBH1141A2 |
Description | POWER/SIGNAL RELAY 4 FORM C 4PDT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type Chassis Mount | Operate Time 4 ms |
Coil Voltage 26.5VDC | Release Time 4 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 28VDC - Nom | Coil Resistance 720 Ohms |
Coil Current 36.8 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SBH1138A2 | TE Connectivity | 0 | 1111-3SBH1138A2-ND | £790.08000 | Parametric Equivalent |
| 3SBH1138A2 | TE Connectivity Aerospace, Defense and Marine | 0 | A141523-ND | £714.64000 | Parametric Equivalent |
| 3SBH1141A2 | TE Connectivity Aerospace, Defense and Marine | 0 | 3SBH1141A2-ND | £570.47600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £712.70000 | £712.70 |
| Unit Price without VAT: | £712.70000 |
|---|---|
| Unit Price with VAT: | £855.24000 |



