Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




3SBH1138A2 | |
|---|---|
DigiKey Part Number | A141523-ND |
Manufacturer | |
Manufacturer Product Number | 3SBH1138A2 |
Description | RELAY GEN PURPOSE 4PDT 2A 26.5V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3SBH1138A2 Models |
Category | Termination Style Solder Hook |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 13.5 VDC |
Packaging Bulk | Must Release Voltage 1.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Chassis Mount | Release Time 4 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form 4PDT (4 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Grade Military |
Switching Voltage 28VDC - Nom | Qualification MIL-R-39016/14 |
Coil Current 36.8 mA | Coil Resistance 720 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SBH1141A2 | TE Connectivity Aerospace, Defense and Marine | 0 | 3SBH1141A2-ND | £570.47600 | Parametric Equivalent |
| 3SBH1138A2 | TE Connectivity | 0 | 1111-3SBH1138A2-ND | £790.08000 | Parametric Equivalent |
| 3SBH1141A2 | TE Connectivity | 0 | 1111-3SBH1141A2-ND | £712.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £714.64000 | £714.64 |
| 10 | £636.15800 | £6,361.58 |
| Unit Price without VAT: | £714.64000 |
|---|---|
| Unit Price with VAT: | £857.56800 |



