3SBH1141A2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: £714.64000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: £790.08000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: £712.70000
Datasheet
General Purpose Relay 4PDT (4 Form C) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

3SBH1141A2

DigiKey Part Number
3SBH1141A2-ND
Manufacturer
Manufacturer Product Number
3SBH1141A2
Description
RELAY GEN PURPOSE 4PDT 2A 26.5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination Style
Solder Hook
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
13.5 VDC
Part Status
Active
Must Release Voltage
1.5 VDC
Mounting Type
Chassis Mount
Operate Time
4 ms
Coil Voltage
26.5VDC
Release Time
4 ms
Contact Form
4PDT (4 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
2 A
Relay Type
General Purpose
Switching Voltage
28VDC - Nom
Coil Resistance
720 Ohms
Coil Current
36.8 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3SBH1138A2TE Connectivity Aerospace, Defense and Marine0A141523-ND£714.64000Parametric Equivalent
3SBH1138A2TE Connectivity01111-3SBH1138A2-ND£790.08000Parametric Equivalent
3SBH1141A2TE Connectivity01111-3SBH1141A2-ND£712.70000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£570.47600£5,704.76
Unit Price without VAT:£570.47600
Unit Price with VAT:£684.57120