Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS24W15-35AN [V001] is not available Image for DTS24W15-35AN [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24W15-35AN [V001] | |
|---|---|
DigiKey Part Number | DTS24W15-35AN[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS24W15-35AN [V001] |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 37 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F15-35AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F15-35AN[V001]-ND | £181.48700 | Parametric Equivalent |
| DTS24F15-35PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F15-35PN-6149[V001]-ND | £181.48700 | Parametric Equivalent |
| DTS24T15-35PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T15-35PN-6149V001-ND | £318.44660 | Parametric Equivalent |
| DTS24W15-35PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W15-35PN-6149[V001]-ND | £183.57520 | Parametric Equivalent |
| AE324FD35PN-LC | PEI-Genesis | 240 | 5664-AE324FD35PN-LC-ND | £51.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | £114.64196 | £16,393.80 |
| Unit Price without VAT: | £114.64196 |
|---|---|
| Unit Price with VAT: | £137.57035 |





