
D38999/24WD35AN | |
|---|---|
DigiKey Part Number | 5664-D38999/24WD35AN-300637-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WD35AN |
Description | TV 37C 37#22D PIN RECP CAD |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 37 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 15-35 | |
Shell Size, MIL | D | |
Contact Type | Crimp | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.55000 | £43.55 |
| 10 | £41.05900 | £410.59 |
| 25 | £38.84320 | £971.08 |
| 50 | £35.92360 | £1,796.18 |
| 100 | £34.21940 | £3,421.94 |
| Unit Price without VAT: | £43.55000 |
|---|---|
| Unit Price with VAT: | £52.26000 |

