
D38999/24ZD35PN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/24ZD35PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24ZD35PN-LC |
Description | AE3 37C 37#22D PIN RECP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Conesys | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Zinc Nickel |
Number of Positions 37 | Housing Color Black |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 15-35 | Note Contacts Sold Separately |
Shell Size, MIL D | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.20000 | £51.20 |
| 10 | £48.27600 | £482.76 |
| 25 | £45.66800 | £1,141.70 |
| 50 | £42.24440 | £2,112.22 |
| 100 | £40.22890 | £4,022.89 |
| Unit Price without VAT: | £51.20000 |
|---|---|
| Unit Price with VAT: | £61.44000 |

