DTS20W13-98BN [V001] is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: £142.53140
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: £142.53140
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: £167.48450
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: £143.27240
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 101
Unit Price: £36.16000
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 123
Unit Price: £35.25000
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 337
Unit Price: £33.29000
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: £77.31600
Datasheet
Image for DTS20W13-98BN [V001] is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20W13-98BN [V001]

DigiKey Part Number
DTS20W13-98BN[V001]-ND
Manufacturer
Manufacturer Product Number
DTS20W13-98BN [V001]
Description
SQ FLANGE RECP ASSY
Manufacturer Standard Lead Time
65 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
10
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
13-98
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£81.87120£8,187.12
Unit Price without VAT:£81.87120
Unit Price with VAT:£98.24544