
D38999/20WC98SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/20WC98SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WC98SN-LC |
Description | AE3 10C 10#20 SKT RECP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 10 | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Shell Size - Insert | 13-98 | |
Shell Size, MIL | C | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.41000 | £33.41 |
| 10 | £31.50000 | £315.00 |
| 25 | £29.79560 | £744.89 |
| 50 | £27.56520 | £1,378.26 |
| 100 | £26.25360 | £2,625.36 |
| Unit Price without VAT: | £33.41000 |
|---|---|
| Unit Price with VAT: | £40.09200 |

