Image for AE320FC98SN-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE320FC98SN-LC

DigiKey Part Number
5664-AE320FC98SN-LC-ND
Manufacturer
Conesys
Manufacturer Product Number
AE320FC98SN-LC
Description
CONN RCPT HSG FMALE 10POS PNL MT
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conesys
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
10
Grade
-
Qualification
-
Shell Size - Insert
13-98
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of £111.15 or more for products shipped by PEI-Genesis
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£36.16000£36.16
5£31.13600£155.68
10£27.33500£273.35
Unit Price without VAT:£36.16000
Unit Price with VAT:£43.39200