Parametric Equivalent
Parametric Equivalent

4-1488991-2 | |
|---|---|
DigiKey Part Number | 17-4-1488991-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-1488991-2 |
Description | 3P,FML,1.2,CB,MCON,STD,KEYB,W/LG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1488991-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.81907 | £2,457.21 |
| Unit Price without VAT: | £0.81907 |
|---|---|
| Unit Price with VAT: | £0.98288 |







