
1-2236343-5 | |
|---|---|
DigiKey Part Number | 17-1-2236343-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2236343-5 |
Description | 3POS, MCON 1.2 - LL CONNECTOR, S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2236343-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 10 | £1.25000 | £12.50 |
| 25 | £1.17160 | £29.29 |
| 50 | £1.11580 | £55.79 |
| 100 | £1.06240 | £106.24 |
| 250 | £0.99588 | £248.97 |
| 500 | £0.94832 | £474.16 |
| 2,000 | £0.85997 | £1,719.94 |
| 4,000 | £0.81896 | £3,275.84 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |

