Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1488991-3 | |
|---|---|
DigiKey Part Number | 17-1488991-3-ND |
Manufacturer | |
Manufacturer Product Number | 1488991-3 |
Description | 3POS, MCON 1.2 CB REC 2P TL SEAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1488991-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.70752 | £530.64 |
| Unit Price without VAT: | £0.70752 |
|---|---|
| Unit Price with VAT: | £0.84902 |







