Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Top Metal Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN701B1/4

DigiKey Part Number
KN701B1/4-ND
Manufacturer
Manufacturer Product Number
KN701B1/4
Description
KNOB KNURLED 0.250" METAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Top Metal Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Straight
Shaft Size
0.250" (6.35mm)
Diameter
0.750" (19.05mm)
Height
0.625" (15.88mm)
Indicator
Arrow on Top
Material
Metal
Color
Black
Features
6-32 Set Screw (2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£11.69000£11.69
10£10.58100£105.81
25£10.17200£254.30
50£9.87240£493.62
100£9.58190£958.19
250£9.21060£2,302.65
500£8.93934£4,469.67
Manufacturers Standard Package
Unit Price without VAT:£11.69000
Unit Price with VAT:£14.02800
Alternate Color
KNOB KNURLED 0.250" METAL
In-Stock: 0
Unit Price: