
KD700A1/4 | |
|---|---|
DigiKey Part Number | KD700A1/4-ND |
Manufacturer | |
Manufacturer Product Number | KD700A1/4 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Side Metal Natural |
Datasheet | Datasheet |
Category | Diameter 0.750" (19.05mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.630" (16.00mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Natural |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Knurled, Diamond | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £5.69347 | £11,386.94 |
| Unit Price without VAT: | £5.69347 |
|---|---|
| Unit Price with VAT: | £6.83216 |





