
CM9835-000 | |
|---|---|
DigiKey Part Number | CM9835-000-ND |
Manufacturer | |
Manufacturer Product Number | CM9835-000 |
Description | HEATSHRINK 0.032" CLEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.032" (0.82mm) 3 to 1 Clear |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.011" (0.28mm) |
Mfr | Recovered Wall Thickness 0.010" (0.25mm) |
Series | Material |
Packaging Bulk | Features Fluid Resistant, Impact Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Inner Diameter - Supplied 0.032" (0.82mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5,000 | £2.48312 | £12,415.60 |
| Unit Price without VAT: | £2.48312 |
|---|---|
| Unit Price with VAT: | £2.97974 |


