
CM9835-000 | |
|---|---|
DigiKey Part Number | 844-CM9835-000-DS-ND |
Manufacturer | |
Manufacturer Product Number | CM9835-000 |
Description | HEATSHRINK 0.032" CLEAR FOOT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.032" (0.82mm) 3 to 1 Clear Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.011" (0.28mm) |
Mfr | Recovered Wall Thickness 0.010" (0.25mm) |
Series | Material |
Packaging Digi-Spool®, Continuous Spool | Features Fluid Resistant, Impact Resistant, Strain Resistant |
Part Status Discontinued at DigiKey | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length Enter Number of Feet in Order Quantity | Spool Size 1250.0' (381.0m) |
Inner Diameter - Supplied 0.032" (0.82mm) | Base Product Number |






