44AM1111-24-6-6CS356 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: £1.28044
Datasheet
24 AWG Hook-Up Wire 19/36 Blue 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44AM1111-24-6-6CS356

DigiKey Part Number
44AM1111-24-6-6CS356-ND
Manufacturer
Manufacturer Product Number
44AM1111-24-6-6CS356
Description
HOOK-UP STRND 24AWG 600V BLUE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Blue 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.071" (1.80mm)
Packaging
Bulk
Voltage
600V
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Qualification
MIL-W-81044 and MIL-C-27500
Conductor Strand
19/36
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
44AM1111-24-6-9CS2275BTE Connectivity Aerospace, Defense and Marine044AM1111-24-6-9CS2275B-ND£1.28044Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5,000£1.28044£6,402.20
Unit Price without VAT:£1.28044
Unit Price with VAT:£1.53653