
44A0111-16-4-MX | |
|---|---|
DigiKey Part Number | A132375-500-ND |
Manufacturer | |
Manufacturer Product Number | 44A0111-16-4-MX |
Description | HOOK-UP DL STRND 16AWG YLW 500' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Dual Wall Wire 19/29 Yellow 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.072" (1.83mm) |
Series | Jacket (Insulation) Thickness 0.0031" (0.080mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/29 | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £131.97000 | £131.97 |
| 2 | £125.65000 | £251.30 |
| 5 | £117.74600 | £588.73 |
| 10 | £111.42300 | £1,114.23 |
| 20 | £106.68250 | £2,133.65 |
| 50 | £102.73100 | £5,136.55 |
| Unit Price without VAT: | £131.97000 |
|---|---|
| Unit Price with VAT: | £158.36400 |






