Yellow Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,000 Feet In Stock | 1,000 : £0.15551 (Per Foot) | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.051" (1.30mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Yellow | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
48,000 Feet In Stock | 1,000 : £0.16227 (Per Foot) | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Yellow | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
21,000 Feet In Stock | 1,000 : £0.19221 (Per Foot) | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.052" (1.32mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Yellow | - | - | - | MIL-W-16878E/1 | ||
14,000 Feet In Stock | 1,000 : £0.30411 (Per Foot) | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Yellow | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
144 In Stock | 1 : £34.48000 Spool | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.043" (1.09mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Yellow | UL Style 11028 | - | - | - | |||
187 In Stock | 1 : £38.27000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Yellow | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
293 In Stock | 1 : £43.03000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Yellow | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
44 In Stock | 1 : £47.59000 Spool | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.055" (1.40mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Yellow | UL Style 11028 | - | - | - | |||
151 In Stock | 1 : £51.51000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Yellow | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
37 In Stock | 1 : £83.97000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 22/0.0055" | Copper, Tinned | Silicone Rubber | 0.063" (1.60mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Yellow | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
128 In Stock | 1 : £59.69000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Yellow | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
109 In Stock | 1 : £95.43000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.039" (0.99mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Yellow | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
51 In Stock | 1 : £81.50000 Bulk | - | Bulk | Active | Hook-Up | 28 AWG | 7/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.035" (0.89mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Yellow | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
28 In Stock | 1 : £118.92000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Yellow | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
82 In Stock | 1 : £87.21000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.039" (0.99mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Yellow | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
89 In Stock | 1 : £93.36000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Yellow | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
61 In Stock 400 Factory | 1 : £136.86000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Yellow | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
35 In Stock | 1 : £148.48000 Bulk | - | Bulk | Active | Hook-Up | 30 AWG | Solid | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.022" (0.55mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Yellow | - | - | - | MIL-W-16878E Type ET | ||
64 In Stock | 1 : £112.80000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Yellow | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
85 In Stock | 1 : £114.40000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Yellow | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
37 In Stock | 1 : £159.22000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.058" (1.47mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Yellow | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
79 In Stock | 1 : £162.16000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Yellow | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
51 In Stock | 1 : £177.54000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Yellow | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
51 In Stock | 1 : £221.87000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.069" (1.75mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Yellow | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
27 In Stock | 1 : £283.12000 Spool | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.067" (1.70mm) | 0.009" (0.23mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Yellow | UL Style 11028 | - | - | - |