


SLF7055T-220M1R7-3PF | |
|---|---|
DigiKey Part Number | 445-4567-2-ND - Tape & Reel (TR) 445-4567-1-ND - Cut Tape (CT) 445-4567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7055T-220M1R7-3PF |
Description | FIXED IND 22UH 2A 77.2 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2 A 77.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7055T-220M1R7-3PF Models |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 77.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-220M-D | TDK | 7,798 | 445-174175-1-ND | £0.68000 | MFR Recommended |
| VLS5045EX-220M | TDK | 1,773 | 445-174849-1-ND | £0.25000 | MFR Recommended |
| VLS6045EX-220M | TDK | 10,317 | 445-173046-1-ND | £0.27000 | Similar |
| 744778122 | Würth Elektronik | 3,960 | 732-13527-1-ND | £1.87000 | Similar |
| 7447786147 | Würth Elektronik | 271 | 732-3301-1-ND | £1.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.49400 | £4.94 |
| 100 | £0.40670 | £40.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.33445 | £334.45 |
| 2,000 | £0.31538 | £630.76 |
| 3,000 | £0.30475 | £914.25 |
| 5,000 | £0.29187 | £1,459.35 |
| 7,000 | £0.28370 | £1,985.90 |
| 10,000 | £0.27529 | £2,752.90 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

