



7447786147 | |
|---|---|
DigiKey Part Number | 732-3301-2-ND - Tape & Reel (TR) 732-3301-1-ND - Cut Tape (CT) 732-3301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447786147 |
Description | FIXED IND 47UH 1.4A 298 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.4 A 298mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447786147 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 298mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1166.473NLT | Pulse Electronics | 1,035 | 553-P1166.473NLTCT-ND | £1.12000 | Direct |
| SRR0604-470KL | Bourns Inc. | 2,903 | 118-SRR0604-470KLCT-ND | £0.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.95000 | £1.95 |
| 10 | £1.73900 | £17.39 |
| 50 | £1.61440 | £80.72 |
| 100 | £1.55350 | £155.35 |
| 500 | £1.49106 | £745.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.29858 | £1,298.58 |
| Unit Price without VAT: | £1.95000 |
|---|---|
| Unit Price with VAT: | £2.34000 |

