Direct
Similar
Similar

LGJ12565TS-471MR70-H | |
|---|---|
DigiKey Part Number | 445-15033-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LGJ12565TS-471MR70-H |
Description | FIXED IND 470UH 750MA 770 MOHM |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 750 mA 770mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LGJ12565TS-471MR70-H Models |
Category | Current - Saturation (Isat) 700mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 770mOhm |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLF12565T-471MR70-H | TDK | 500 | 445-16666-1-ND | £0.00000 | Direct |
| CDRH125/LDNP-471MC | Sumida America Inc. | 0 | 308-1939-2-ND | £0.49132 | Similar |
| CDRH125L125NP-471MC | Sumida America Inc. | 391 | 308-CDRH125L125NP-471MCCT-ND | £0.75000 | Similar |




