Direct
Similar
Similar
Similar

CDRH125/LDNP-471MC | |
|---|---|
DigiKey Part Number | 308-1939-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH125/LDNP-471MC |
Description | FIXED IND 470UH 720MA 920 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Inductor 720 mA 920mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 920mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4304.474NLT | Pulse Electronics | 0 | 553-2549-2-ND | £0.64702 | Direct |
| DR127-471-R | Eaton - Electronics Division | 1,094 | 513-1051-1-ND | £0.63000 | Similar |
| DRA125-471-R | Eaton - Electronics Division | 578 | 283-DRA125-471-RCT-ND | £0.81000 | Similar |
| LGJ12565TS-471MR70-H | TDK | 0 | 445-15033-2-ND | £0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.49132 | £245.66 |
| Unit Price without VAT: | £0.49132 |
|---|---|
| Unit Price with VAT: | £0.58958 |





