
CDRH125L125NP-471MC | |
|---|---|
DigiKey Part Number | 308-CDRH125L125NP-471MCTR-ND - Tape & Reel (TR) 308-CDRH125L125NP-471MCCT-ND - Cut Tape (CT) 308-CDRH125L125NP-471MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125L125NP-471MC |
Description | FIXED IND 470UH 810MA 858 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Inductor 810 mA 858mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 858mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 750mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.61800 | £6.18 |
| 100 | £0.50870 | £50.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.41386 | £206.93 |
| 1,000 | £0.39026 | £390.26 |
| 1,500 | £0.37709 | £565.63 |
| 2,500 | £0.36114 | £902.85 |
| 3,500 | £0.35102 | £1,228.57 |
| 5,000 | £0.34061 | £1,703.05 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

