

CGA4J1X7R0J685M125AC | |
|---|---|
DigiKey Part Number | 445-12778-2-ND - Tape & Reel (TR) 445-12778-1-ND - Cut Tape (CT) 445-12778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R0J685M125AC |
Description | CAP CER 6.8UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R0J685M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1X7R0J685K125AC | TDK | 22,539 | 445-12777-1-ND | £0.30000 | Upgrade |
| CGA4J1X7S1C685K125AC | TDK | 17,329 | 445-16112-1-ND | £0.33000 | Similar |
| CGA4J1X7S1C685M125AC | TDK | 2,806 | 445-16113-1-ND | £0.33000 | Similar |
| CGA4J1X8L0J685K125AC | TDK | 3,939 | 445-CGA4J1X8L0J685K125ACCT-ND | £0.57000 | Similar |
| CGA4J3X7S1A685K125AB | TDK | 7,417 | 445-16116-1-ND | £0.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.17800 | £1.78 |
| 50 | £0.13140 | £6.57 |
| 100 | £0.11720 | £11.72 |
| 500 | £0.09306 | £46.53 |
| 1,000 | £0.08560 | £85.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07720 | £154.40 |
| 4,000 | £0.07231 | £289.24 |
| 6,000 | £0.06986 | £419.16 |
| 10,000 | £0.06714 | £671.40 |
| 14,000 | £0.06555 | £917.70 |
| 20,000 | £0.06402 | £1,280.40 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

