6.8 µF ±20% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±20% 16V Ceramic Capacitor X7S 0805 (2012 Metric)

CGA4J1X7S1C685M125AC

DigiKey Part Number
445-16113-2-ND - Tape & Reel (TR)
445-16113-1-ND - Cut Tape (CT)
445-16113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X7S1C685M125AC
Description
CAP CER 6.8UF 16V X7S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µF ±20% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X7S1C685M125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,806
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.20200£2.02
50£0.14980£7.49
100£0.13400£13.40
500£0.10710£53.55
1,000£0.09880£98.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.08936£178.72
4,000£0.08390£335.60
6,000£0.08117£487.02
10,000£0.07815£781.50
14,000£0.07638£1,069.32
20,000£0.07468£1,493.60
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600