6.8 µF ±10% 6.3V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J1X8L0J685K125AC

DigiKey Part Number
445-CGA4J1X8L0J685K125ACTR-ND - Tape & Reel (TR)
445-CGA4J1X8L0J685K125ACCT-ND - Cut Tape (CT)
445-CGA4J1X8L0J685K125ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X8L0J685K125AC
Description
CAP CER X8L 6.3V 6.8UF 10% 1.25M
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 6.3V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X8L0J685K125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,939
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.57000£0.57
10£0.35700£3.57
50£0.27340£13.67
100£0.24760£24.76
500£0.20402£102.01
1,000£0.19056£190.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.17436£348.72
4,000£0.16550£662.00
6,000£0.16106£966.36
10,000£0.15614£1,561.40
14,000£0.15327£2,145.78
20,000£0.15050£3,010.00
Manufacturers Standard Package
Unit Price without VAT:£0.57000
Unit Price with VAT:£0.68400