0.015 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)

CGA2B3X5R1V153M050BB

DigiKey Part Number
445-12190-2-ND - Tape & Reel (TR)
445-12190-1-ND - Cut Tape (CT)
445-12190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X5R1V153M050BB
Description
CAP CER 0.015UF 35V X5R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X5R1V153M050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B3X5R1H153K050BBTDK2,514445-12203-1-ND£0.07000Upgrade
CGA2B3X5R1H153M050BBTDK16,843445-12204-1-ND£0.07000Upgrade
CGA2B3X5R1V153K050BBTDK363445-12189-1-ND£0.07000Upgrade
CGA2B3X7R1H153K050BBTDK50,374445-6894-1-ND£0.07000Upgrade
CGA2B3X7R1H153M050BBTDK38,513445-12266-1-ND£0.07000Upgrade
In-Stock: 4,033
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00895£89.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03000£0.30
100£0.01840£1.84
1,000£0.01232£12.32
2,500£0.01075£26.87
Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03500£0.35
50£0.02400£1.20
100£0.02060£2.06
500£0.01486£7.43
1,000£0.01308£13.08
2,500£0.01119£27.98
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400