

CGA2B3X5R1V153K050BB | |
|---|---|
DigiKey Part Number | 445-12189-2-ND - Tape & Reel (TR) 445-12189-1-ND - Cut Tape (CT) 445-12189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X5R1V153K050BB |
Description | CAP CER 0.015UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X5R1V153K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X5R1H153K050BB | TDK | 2,514 | 445-12203-1-ND | £0.07000 | Upgrade |
| CGA2B3X7R1H153K050BB | TDK | 50,864 | 445-6894-1-ND | £0.07000 | Upgrade |
| CGA2B3X7R1V153K050BB | TDK | 48,417 | 445-12254-1-ND | £0.07000 | Upgrade |
| C0402C153K5RACAUTO | KEMET | 23,628 | 399-15990-1-ND | £0.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 50 | £0.02500 | £1.25 |
| 100 | £0.02160 | £2.16 |
| 500 | £0.01568 | £7.84 |
| 1,000 | £0.01388 | £13.88 |
| 2,500 | £0.01198 | £29.95 |
| 5,000 | £0.01084 | £54.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00963 | £96.30 |
| 20,000 | £0.00888 | £177.60 |
| 30,000 | £0.00850 | £255.00 |
| 50,000 | £0.00809 | £404.50 |
| 70,000 | £0.00785 | £549.50 |
| 100,000 | £0.00761 | £761.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

