Upgrade
Upgrade
Similar
Similar


C4532C0G2J822K160KA | |
|---|---|
DigiKey Part Number | 445-14981-2-ND - Tape & Reel (TR) 445-14981-1-ND - Cut Tape (CT) 445-14981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2J822K160KA |
Description | CAP CER 8200PF 630V C0G 1812 |
Customer Reference | |
Detailed Description | 8200 pF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2J822K160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532C0G2J822J160KA | TDK | 9,512 | 445-4159-1-ND | £1.69000 | Upgrade |
| C1812C822JBGACTU | KEMET | 0 | 399-15220-2-ND | £1.23024 | Upgrade |
| 1812J6300822JXT | Knowles Syfer | 0 | 1812J6300822JXT-ND | £1.02724 | Similar |
| 1812J6300822KXT | Knowles Syfer | 0 | 1812J6300822KXT-ND | £1.02724 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.69000 | £1.69 |
| 10 | £1.14600 | £11.46 |
| 50 | £0.93100 | £46.55 |
| 100 | £0.86470 | £86.47 |
| 500 | £0.75250 | £376.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.69727 | £697.27 |
| 2,000 | £0.66950 | £1,339.00 |
| 3,000 | £0.65558 | £1,966.74 |
| 5,000 | £0.64016 | £3,200.80 |
| 7,000 | £0.63114 | £4,417.98 |
| 10,000 | £0.62247 | £6,224.70 |
| Unit Price without VAT: | £1.69000 |
|---|---|
| Unit Price with VAT: | £2.02800 |




