1000 µF 300 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43416C3108A000

DigiKey Part Number
B43416C3108A000-ND
Manufacturer
Manufacturer Product Number
B43416C3108A000
Description
CAP ALUM 1000UF 300V SNAP TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
1000 µF 300 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In
Datasheet
 Datasheet
EDA/CAD Models
B43416C3108A000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +20%
Voltage - Rated
300 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 60°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
320£5.65841£1,810.69
Unit Price without VAT:£5.65841
Unit Price with VAT:£6.79009